
* Images are for reference only
STTH3002G-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH3002G-TR
- JLCPCB Part #
- C2688536
- Package
- D2PAK
- Description
- 1.05V@30A 200V 20uA@200V 300A 30A 50ns D2PAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.3045
10+
$4.5391
30+
$4.0847
100+
$3.6255
500+
$3.4144
1000+
$3.3177
Related Products
Welcome back, may I help you?