
* Images are for reference only
LM258D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LM258D
- JLCPCB Part #
- C5268499
- Package
- SO-8
- Description
- -40℃~+105℃ 1.1MHz 10pA/℃ 2 200nA 30nA 30uV/℃ 32V 3V~30V 40mA 55nV/√Hz@1kHz 600V/ms 700uA 7mV 85dB Built-in compensation SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 241
In-stock Item Pricing
Qty Unit Price
1+
$0.7135
10+
$0.5734
30+
$0.5042
100+
$0.4349
500+
$0.3930
1000+
$0.3721
Related Products
Welcome back, may I help you?