
* Images are for reference only
STTH1602CT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH1602CT
- JLCPCB Part #
- C171648
- Package
- TO-220
- Description
- 1 Pair Common Cathode 1.25V@16A 10A 200V 6uA@200V 80A TO-220 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8975
10+
$0.7622
50+
$0.6945
100+
$0.6268
500+
$0.5866
1000+
$0.5656
Related Products
Welcome back, may I help you?