
* Images are for reference only
STSPIN948
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STSPIN948
- JLCPCB Part #
- C22432574
- Package
- VFQFPN-48-EP(7x7)
- Description
- -40℃~+85℃ 2 360mΩ 3uA Yes VFQFPN-48-EP(7x7) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$6.2647
10+
$5.4250
30+
$4.9257
260+
$4.4216
520+
$4.1888
1040+
$4.0844
Related Products
Welcome back, may I help you?