
* Images are for reference only
STR736FV0T7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STR736FV0T7
- JLCPCB Part #
- C1343252
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 10bit 16KB 32 Bit 36MHz 4.5V~5.5V 64KB 72 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4740
200+
$6.3755
500+
$6.1507
1000+
$6.0415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?