
* Images are for reference only
STGF8NC60KD
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGF8NC60KD
- JLCPCB Part #
- C17605387
- Package
- TO-220FP
- Description
- -55℃~+150℃@(Tj) 17ns 19nC 2.75V@15V,3A 23.5ns 24W 600V 72ns 7A TO-220FP IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4326
200+
$1.3711
500+
$1.3246
1000+
$1.3021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?