
* Images are for reference only
STP9NM40N
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STP9NM40N
- JLCPCB Part #
- C5931921
- Package
- TO-220
- Description
- 1 N-channel 14nC@10V 365pF 400V 4V 5.6A 60W 790mΩ@10V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5672
200+
$1.0244
500+
$0.9906
1000+
$0.9746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?