This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STP3N62K3

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STP3N62K3
JLCPCB Part #
C5762530
Package
TO-220
Description
1 N-channel 13nC@10V 2.5Ω@10V 2.7A 385pF 4.5V 45W 620V TO-220 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6347
200+ $1.0516
500+ $1.0163
1000+ $0.9987

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons