This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32F103VBI6M

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32F103VBI6M
JLCPCB Part #
C6240915
Package
UFBGA-100(7x7)
Description
-40℃~+85℃ 128KB 12bit 20KB 2V~3.6V 32 Bit 72MHz 80 ARM Cortex-M3 Built-in+External FLASH UFBGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2496

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5841
200+ $5.4205
500+ $5.2390
1000+ $5.1507

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons