
* Images are for reference only
STP16CPC05MTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STP16CPC05MTR
- JLCPCB Part #
- C2678885
- Package
- SO-24-300mil
- Description
- -40℃~+125℃ 1.5% 100mA 16 20V 30MHz 3V~5.5V Built-in Over-Temperature Protection (OTP) SO-24-300mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0295
200+
$1.1738
500+
$1.1319
1000+
$1.1109
Related Products
Welcome back, may I help you?