
* Images are for reference only
STM32L496QGI6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L496QGI6
- JLCPCB Part #
- C1337241
- Package
- UFBGA-132
- Description
- -40℃~+85℃ 1.71V~3.6V 110 12bit 12bit 1MB 32 Bit 320KB 80MHz ARM Cortex-M4 Built-in FLASH UFBGA-132 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4548
10+
$8.1576
30+
$7.3676
100+
$6.7062
Related Products
Welcome back, may I help you?