This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STFI10N62K3

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STFI10N62K3
JLCPCB Part #
C5909776
Package
I2PAKFP(TO-281)
Description
-55℃~+150℃ 1 N-channel 1.25nF@50V 30W 4.5V 42nC@10V 620V 750mΩ@10V 8.4A I2PAKFP(TO-281) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6297
200+ $1.4487
500+ $1.4005
1000+ $1.3764

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons