
* Images are for reference only
SCTH100N65G2-7AG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SCTH100N65G2-7AG
- JLCPCB Part #
- C2965340
- Package
- TO-263-8
- Description
- -55℃~+175℃ 26mΩ 360W 5V 650V 95A N-Channel TO-263-8 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$46.9607
30+
$44.6809
100+
$44.1093
Related Products
Welcome back, may I help you?