
* Images are for reference only
VNQ5E250AJTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNQ5E250AJTR-E
- JLCPCB Part #
- C2149780
- Package
- PowerSSO-16
- Description
- -40℃~+150℃ 250mΩ 4 4V~28V Active High High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSSO-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.5723
10+
$3.1598
30+
$2.9004
100+
$2.6361
500+
$2.5169
1000+
$2.4653
Related Products
Welcome back, may I help you?