
* Images are for reference only
STM8L152M8T7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8L152M8T7
- JLCPCB Part #
- C1341376
- Package
- LQFP-80(14x14)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 12bit 16MHz 2KB 4KB 64KB 68 8 Bit Built-in FLASH STM8 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1679
200+
$1.2263
500+
$1.1844
1000+
$1.1618
Related Products
Welcome back, may I help you?