
* Images are for reference only
STM32G031G6U7TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G031G6U7TR
- JLCPCB Part #
- C7021410
- Package
- UFQFPN-28(4x4)
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 26 32 Bit 32KB 64MHz 8KB ARM Cortex-M0+ Built-in+External FLASH UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7964
200+
$1.5151
500+
$1.4651
1000+
$1.4394
Related Products