
* Images are for reference only
STM1001RWX6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM1001RWX6F
- JLCPCB Part #
- C115151
- Package
- SOT-23
- Description
- -40℃~+85℃@(TA) 1 1V~5.5V 2.63V 30ms 5.5uA Active Low Open-drain Voltage monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4037
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4027
In-stock Item Pricing
Qty Unit Price
1+
$0.6365
10+
$0.5269
30+
$0.4786
100+
$0.4206
500+
$0.3948
1000+
$0.3787
Related Products
Welcome back, may I help you?