
* Images are for reference only
STM8L151K2U6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8L151K2U6
- JLCPCB Part #
- C1340837
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16MHz 1KB 256Byte 30 4KB 8 Bit Built-in FLASH STM8 UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1977
200+
$0.4640
490+
$0.4479
980+
$0.4399
Related Products
Welcome back, may I help you?