
* Images are for reference only
LD57100J120R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD57100J120R
- JLCPCB Part #
- C3752882
- Package
- FlipChip-6(0.8x1.2)
- Description
- -40℃~+85℃@(Ta) 1 1.2V 1A 27uVrms 35uA 40mV@(1A) 5.5V 85dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive FlipChip-6(0.8x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7297
200+
$0.2835
500+
$0.2723
1000+
$0.2674
Related Products
Welcome back, may I help you?