
* Images are for reference only
STM8L101G2U6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8L101G2U6
- JLCPCB Part #
- C1340675
- Package
- UFQFPN-28(4x4)
- Description
- -40℃~+85℃ 1.5KB 1.65V~3.6V 16MHz 26 4KB 8 Bit Built-in FLASH STM8 UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8377
200+
$0.3239
490+
$0.3126
980+
$0.3077
Welcome back, may I help you?