
* Images are for reference only
STM8L151K6T3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8L151K6T3
- JLCPCB Part #
- C1340431
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 1.8V~3.6V 12bit 12bit 16MHz 1KB 2KB 30 32KB 8 Bit Built-in FLASH STM8 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.5353
10+
$3.4499
30+
$3.3935
100+
$3.3371
Welcome back, may I help you?