
* Images are for reference only
STM6777TWWB6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6777TWWB6F
- JLCPCB Part #
- C2067338
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 12uA 13.2ms 2 3.075V 800mV~5.5V Active Low No Push-pull Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2108
10+
$1.1835
30+
$1.1658
100+
$1.1481
Related Products
Welcome back, may I help you?