
* Images are for reference only
STM32U585QII3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U585QII3
- JLCPCB Part #
- C3215624
- Package
- UFBGA-132
- Description
- -40℃~+125℃ 1.71V~3.6V 106 12bit 12bit、14bit 160MHz 2MB 32 Bit 784KB ARM Cortex-M33 Built-in+External FLASH UFBGA-132 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6393
10+
$32.5903
Related Products
Welcome back, may I help you?