
* Images are for reference only
STM8AF6286TCY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF6286TCY
- JLCPCB Part #
- C443978
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 10bit 24MHz 25 2KB 3V~5.5V 64KB 6KB 8 Bit Built-in FLASH STM8A LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8900
10+
$3.8110
30+
$3.7595
100+
$3.7063
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?