
* Images are for reference only
STM32U575VIT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U575VIT6
- JLCPCB Part #
- C5270999
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~3.6V 160MHz 2MB 32 Bit 784KB 82 ARM Cortex-M33 Built-in+External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 922
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 919
In-stock Item Pricing
Qty Unit Price
1+
$6.9689
10+
$5.9945
30+
$5.4002
90+
$4.9025
Welcome back, may I help you?