
* Images are for reference only
STM32F412ZGT6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F412ZGT6TR
- JLCPCB Part #
- C2055887
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.7V~3.6V 100MHz 114 12bit 1MB 256KB 32 Bit ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9910
200+
$5.8011
500+
$5.5988
1000+
$5.4976
Related Products
Welcome back, may I help you?