
* Images are for reference only
STM32L562CEU6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L562CEU6P
- JLCPCB Part #
- C1236659
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 110MHz 12bit 12bit 256KB 32 Bit 36 512KB ARM Cortex-M33 Built-in FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3492
10+
$7.1768
30+
$7.0608
100+
$6.9464
Related Products
Welcome back, may I help you?