
* Images are for reference only
STA51813TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STA51813TR
- JLCPCB Part #
- C5270515
- Package
- Power-SSO-36
- Description
- -40℃~+90℃ 10V~36V 4-Channel 70Wx1@8Ω、24Wx4@4Ω Power-SSO-36 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.6720
10+
$4.5677
30+
$4.4986
100+
$4.4296
Related Products
Welcome back, may I help you?