
* Images are for reference only
TDA7387
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TDA7387
- JLCPCB Part #
- C4991331
- Package
- FLEXIWATT-25
- Description
- -40℃~+105℃ 0.04% 180mA 4-Channel 41Wx4@4Ω 65dB Class AB FLEXIWATT-25 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1877
200+
$1.2339
500+
$1.1904
1000+
$1.1694
Related Products
Welcome back, may I help you?