
* Images are for reference only
ST1S40IPHR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1S40IPHR
- JLCPCB Part #
- C2070599
- Package
- HSOP-8-EP
- Description
- -40℃~+150℃ 1 2.5mA 3A 4V~18V 800mV~18V 850kHz Adjustable Buck Buck Built-in Yes HSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0436
10+
$0.8622
30+
$0.7643
100+
$0.6519
500+
$0.6021
1000+
$0.5796
Related Products
Welcome back, may I help you?