
* Images are for reference only
STM32L433CCY6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L433CCY6TR
- JLCPCB Part #
- C2054036
- Package
- WLCSP-49(3.1x3.1)
- Description
- -40℃~+85℃ 1.71V~3.6V 12bit 12bit 256KB 32 Bit 39 64KB 80MHz ARM Cortex-M4 Built-in FLASH WLCSP-49(3.1x3.1) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$8.0985
10+
$7.0044
30+
$6.0537
100+
$5.4946
Welcome back, may I help you?