
* Images are for reference only
STM32L083RZH6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L083RZH6
- JLCPCB Part #
- C1338759
- Package
- TFBGA-64
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 192KB 20KB 32 Bit 32MHz 51 6KB ARM Cortex-M0+ Built-in FLASH TFBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3840
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.0492
10+
$6.8791
30+
$6.7667
100+
$6.6543
Related Products
Welcome back, may I help you?