
* Images are for reference only
STM32L422RBI6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L422RBI6
- JLCPCB Part #
- C529445
- Package
- UFBGA-64
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 12bit 32 Bit 40KB 52 80MHz ARM Cortex-M4 Built-in FLASH UFBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 294
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2103
10+
$7.0562
30+
$6.9518
100+
$6.8491
Related Products
Welcome back, may I help you?