
* Images are for reference only
STM32C031K6T6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32C031K6T6TR
- JLCPCB Part #
- C7089860
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 12KB 12bit 2V~3.6V 30 32 Bit 32KB 48MHz ARM Cortex-M0+ Built-in+External FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9239
200+
$0.7686
500+
$0.7429
1000+
$0.7300
Related Products
Welcome back, may I help you?