
* Images are for reference only
STM32L162RCT6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L162RCT6TR
- JLCPCB Part #
- C2053763
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 256KB 32 Bit 32KB 32MHz 51 8KB ARM Cortex-M3 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7160
200+
$2.5991
500+
$2.5089
1000+
$2.4637
Related Products
Welcome back, may I help you?