
* Images are for reference only
STM32L152VBH6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L152VBH6
- JLCPCB Part #
- C2969984
- Package
- UFBGA-100
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 12bit 12bit 16KB 32 Bit 32MHz 4KB 83 ARM Cortex-M3 Built-in FLASH UFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5593
200+
$3.3129
416+
$3.1969
832+
$3.1389
Related Products
Welcome back, may I help you?