
* Images are for reference only
M24128S-FCU6T/T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24128S-FCU6T/T
- JLCPCB Part #
- C222392
- Package
- WLCSP-4
- Description
- -40℃~+85℃ 1.7V~5.5V 128Kbit 200 Years 4,000,000 Cycles 5ms I2C Software write protection function、Built-in power-on reset (POR) WLCSP-4 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8767
10+
$0.7228
30+
$0.6459
100+
$0.5690
500+
$0.5225
1000+
$0.4985
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?