
* Images are for reference only
STM32L083RZH3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L083RZH3
- JLCPCB Part #
- C6240933
- Package
- TFBGA-64(5x5)
- Description
- -40℃~+125℃ 1.65V~3.6V 12bit 12bit 192KB 20KB 32 Bit 32MHz 51 6KB ARM Cortex-M0+ Built-in+External FLASH TFBGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8564
200+
$4.3317
500+
$4.1872
1000+
$4.1165
Related Products
Welcome back, may I help you?