
* Images are for reference only
STGW40H120F2
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGW40H120F2
- JLCPCB Part #
- C3193683
- Package
- TO-247-3
- Description
- -55℃~+175℃@(Tj) 1.2kV 1.32mJ 152ns 158nC 18ns 1mJ 468W 80A FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.0514
10+
$6.8908
30+
$6.7832
100+
$6.6757
Related Products
Welcome back, may I help you?