
* Images are for reference only
STM32L021D4P7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L021D4P7
- JLCPCB Part #
- C1340496
- Package
- TSSOP-14
- Description
- -40℃~+105℃ 1.65V~3.6V 11 12bit 16KB 2KB 32 Bit 32MHz 512Byte ARM Cortex-M0+ Built-in FLASH TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$3.3741
10+
$2.9052
30+
$2.5201
100+
$2.2382
500+
$2.1076
1000+
$2.0496
Related Products
Welcome back, may I help you?