
* Images are for reference only
STM32H7A3NIH6Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H7A3NIH6Q
- JLCPCB Part #
- C1236694
- Package
- TFBGA-216
- Description
- -40℃~+85℃ 1.4MB 1.62V~3.6V 12bit 166 16bit 280MHz 2MB 32 Bit ARM Cortex-M7 Built-in FLASH TFBGA-216 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0428
200+
$6.5967
500+
$6.3647
1000+
$6.2503
Related Products
Welcome back, may I help you?