
* Images are for reference only
STM32H745IGT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H745IGT6
- JLCPCB Part #
- C730188
- Package
- LQFP-176(24x24)
- Description
- -40℃~+85℃ 1.62V~3.6V 119 12bit 16bit 1MB 1MB 240MHz、480MHz 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3956
200+
$8.6673
400+
$8.3627
800+
$8.2129
Welcome back, may I help you?