
* Images are for reference only
STM6822MWY6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6822MWY6F
- JLCPCB Part #
- C2971406
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 200ms 4.39V 6uA Active Low No Push-pull Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.7548
10+
$1.4921
30+
$1.3294
100+
$1.1602
500+
$1.0845
1000+
$1.0522
3000+
$1.0393
6000+
$1.0297
Related Products
Welcome back, may I help you?