
* Images are for reference only
LD1086PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1086PUR
- JLCPCB Part #
- C2969975
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃ 1 1.25V~28.5V 1.5A 1.5V@(1.5A) 10mA 30V 88dB@(120Hz) Adjustable Over Temperature Protection Positive DFN-8-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.5654
10+
$1.5253
30+
$1.4996
100+
$1.4723
Welcome back, may I help you?