
* Images are for reference only
STM32G0C1RCT6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G0C1RCT6TR
- JLCPCB Part #
- C6689596
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 12bit 144KB 256KB 32 Bit 60 64MHz ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8105
200+
$3.1168
500+
$3.0121
1000+
$2.9606
Welcome back, may I help you?