This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S12G96F0MLH

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S12G96F0MLH
JLCPCB Part #
C1344909
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 10bit 16 Bit 25MHz 3.13V~5.5V 3KB 54 8KB 96KB Built-in FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2860
200+ $2.8192
500+ $2.7208
1000+ $2.6724

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons