
* Images are for reference only
STM32G081RBT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G081RBT6
- JLCPCB Part #
- C529353
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.7V~3.6V 128KB 12bit 12bit 32 Bit 36KB 60 64MHz ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2600
10+
$5.1611
30+
$4.6293
100+
$4.1830
Related Products
Welcome back, may I help you?