
NAND01GW4B2AN6E
- Manufacturer
- MFR.Part #
- NAND01GW4B2AN6E
- JLCPCB Part #
- C19561685
- Package
- TSOP-48
- Description
- 100,000 cycles 10uA 1Gbit 2.7V~3.6V 2ms 300us Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Software write protection function、Bad block management function、Copy back write function、Power lock protection function TSOP-48 NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | STMicroelectronics | |
| Package | TSOP-48 | |
| Page Program time (TPP) | 300us | |
| ECC | 有 | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Software write protection function、Bad block management function、Copy back write function、Power lock protection function | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |

* Images are for reference only
NAND01GW4B2AN6E
Extended- Manufacturer
- MFR.Part #
- NAND01GW4B2AN6E
- JLCPCB Part #
- C19561685
- Package
- TSOP-48
- Description
- 100,000 cycles 10uA 1Gbit 2.7V~3.6V 2ms 300us Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Software write protection function、Bad block management function、Copy back write function、Power lock protection function TSOP-48 NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NAND01GW4B2AN6E
Extended- Manufacturer
- MFR.Part #
- NAND01GW4B2AN6E
- JLCPCB Part #
- C19561685
- Package
- TSOP-48
- Description
- 100,000 cycles 10uA 1Gbit 2.7V~3.6V 2ms 300us Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Software write protection function、Bad block management function、Copy back write function、Power lock protection function TSOP-48 NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NAND01GW4B2AN6E Specifications
NAND01GW4B2AN6E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | STMicroelectronics | |
| Package | TSOP-48 | |
| Page Program time (TPP) | 300us | |
| ECC | 有 | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Software write protection function、Bad block management function、Copy back write function、Power lock protection function | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAND01GW4B2AN6E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NAND01GW4B2AN6E Documents
NAND01GW4B2AN6E datasheets or manufacturer documentation.
Datasheet: NAND01GW4B2AN6E Datasheet (PDF)
NAND01GW4B2AN6E Schematic Symbol & PCB Footprint
The NAND01GW4B2AN6E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.