
* Images are for reference only
STM32G071KBU6N
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G071KBU6N
- JLCPCB Part #
- C529351
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 12bit 12bit 30 32 Bit 36KB 64MHz ARM Cortex-M0+ Built-in+External FLASH UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 294
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4846
10+
$7.3122
30+
$7.1961
100+
$7.0817
Related Products
Welcome back, may I help you?