
* Images are for reference only
STM32G071K8U6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G071K8U6TR
- JLCPCB Part #
- C5931902
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 12bit 30 32 Bit 36KB 64KB 64MHz ARM Cortex-M0+ Built-in+External FLASH UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8612
200+
$1.9394
500+
$1.8749
1000+
$1.8427
Related Products
Welcome back, may I help you?